New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      KEYSIGHT TECHNOLOGIES
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Tariff Updates & Resources
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Tariff Updates & Resources
                                                                          • Legislation and Environmental
                                                                            • FAQ's
                                                                              • Feedback
                                                                                • View All Help
                                                                              • Communities
                                                                              • element14
                                                                                Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                                hacksterio
                                                                                Hackster is a community dedicated to learning hardware.
                                                                                • Back to Communities
                                                                                • element14
                                                                                  • Hackster.io
                                                                                  • Bill of Materials (BOM) Upload
                                                                                    • Tools
                                                                                    • Quick Buy
                                                                                      BOM Upload
                                                                                      Request a Quote
                                                                                      All Buying Tools
                                                                                      • Back to Tools
                                                                                      • Quick Buy
                                                                                        • BOM Upload
                                                                                          • Request a Quote
                                                                                            • All Buying Tools
                                                                                            • Offers
                                                                                              • Contact Us
                                                                                                • Help
                                                                                                  • New Deals
                                                                                                    1. Home
                                                                                                    2. Tools & Production Supplies
                                                                                                    3. Tools - Hand & Workholding
                                                                                                    4. Inspection
                                                                                                    5. Microscope
                                                                                                    Print Page

                                                                                                    OPTPI64ILTMO44T090_33

                                                                                                    Inspection Microscope, 12° x 9° Lens, 640 x 480 Pixel, 100 mm Distance

                                                                                                    OPTRIS
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    OPTRIS OPTPI64ILTMO44T090_33
                                                                                                    ManufacturerOPTRIS
                                                                                                    Manufacturer Part NoOPTPI64ILTMO44T090_33
                                                                                                    Newark Part No.72AK1516
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 2 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$10,880.000
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $10,880.00
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    OPTRIS
                                                                                                    ManufacturerOPTRIS
                                                                                                    Manufacturer Part NoOPTPI64ILTMO44T090_33
                                                                                                    Newark Part No.72AK1516
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Magnification-
                                                                                                    For Use WithInspection of Electronic Boards
                                                                                                    Light Source-
                                                                                                    Working Distance100mm
                                                                                                    Camera Type640 x 480 Pixel
                                                                                                    Field of View (H X V)12° x 9°
                                                                                                    Product Range-
                                                                                                    SVHCTo Be Advised

                                                                                                    Product Overview

                                                                                                    PI 640i microscope for the inspection of electronic boards. It delivers pin-sharp radiometric pictures and videos in real-time. It can be delivered with industrial thermal imager equipment and it comes with an extensive license-free thermography software package.

                                                                                                    • Exchangeable, focusable optics for most flexible use of the camera
                                                                                                    • Analysis of small chip level components down to 28µm
                                                                                                    • Hands-free operation for simultaneous testing and IR imaging
                                                                                                    • Frame rates up to 125Hz allow inspection of fast processes (like pulsed laser diodes)
                                                                                                    • Radiometric video or tiff recording with +/-2°C measurement accuracy
                                                                                                    • License-free analysis software and complete SDK included
                                                                                                    • Temperature range from -20 to 900°C (scalable), microscope optics (FOV) is 12° x 9° (F=1.1)/f= 44mm
                                                                                                    • Minimum spot size (IFOV) is 28µm, 3.14inch to 3.93inch working distance
                                                                                                    • USB 2.0 PC interface, ambient temperature range from 0 to 50°C
                                                                                                    • Enclosing (size/rating) is 1.81 x 2.20 x 4.68-4.96inch (depending on focus position) /IP67 (NEMA 4)

                                                                                                    Contents

                                                                                                    PI camera (PI 640i), Microscope optics (MO44), Standard USB cable (1 m), Manual PI camera, Rugged outdoor transport case, Software package optris PIX Connect on USB flash drive, Microscope stand, Standard PIF.

                                                                                                    Technical Specifications

                                                                                                    Magnification

                                                                                                    -

                                                                                                    Light Source

                                                                                                    -

                                                                                                    Camera Type

                                                                                                    640 x 480 Pixel

                                                                                                    Product Range

                                                                                                    -

                                                                                                    For Use With

                                                                                                    Inspection of Electronic Boards

                                                                                                    Working Distance

                                                                                                    100mm

                                                                                                    Field of View (H X V)

                                                                                                    12° x 9°

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:6A993
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:To be advised
                                                                                                    RoHS Phthalates Compliant:To be advised
                                                                                                    SVHC:To Be Advised
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product
                                                                                                    Our Company
                                                                                                    About us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    Corporate Responsibility
                                                                                                    Social Media +

                                                                                                    Become a Newark Insider!

                                                                                                    LinkedIn
                                                                                                    Twitter
                                                                                                    Facebook
                                                                                                    Norton Secured
                                                                                                    BSI 9001
                                                                                                    AMEX
                                                                                                    Mastercard
                                                                                                    Visa
                                                                                                    Trade Account
                                                                                                    Terms of Use / Privacy Policy
                                                                                                    Terms of Use for API
                                                                                                    Legal and Copyright Notices
                                                                                                    Terms & Conditions
                                                                                                    Privacy Statement
                                                                                                    Sitemap
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.