Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOPTO IMAGES
Manufacturer Part NoLL10000G
Newark Part No.97K3088
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerOPTO IMAGES
Manufacturer Part NoLL10000G
Newark Part No.97K3088
Technical Datasheet
LED ColorGreen
Forward Current If20mA
Forward Voltage2.1V
Luminous Intensity3.4mcd
No. of LEDs10LEDs
Display Size25.27mm x 10.16mm
Product Range-
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
LED Color
Green
Forward Voltage
2.1V
No. of LEDs
10LEDs
Product Range
-
Forward Current If
20mA
Luminous Intensity
3.4mcd
Display Size
25.27mm x 10.16mm
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate