Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOPTO 22
Manufacturer Part NoSTRAP8
Newark Part No.96F1074
Your Part Number
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $12.740 |
| 3+ | $12.110 |
| 5+ | $11.970 |
| 10+ | $11.760 |
Price for:Each
Minimum: 1
Multiple: 1
$12.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOPTO 22
Manufacturer Part NoSTRAP8
Newark Part No.96F1074
Technical Datasheet
Accessory TypeJumper
For Use WithI/O Module Mounting Racks
No. of Positions8Positions
Pitch Spacing-
Product Range-
SVHCNo SVHC (10-Jun-2022)
Product Overview
The STRAP8 is a 8-position Jumper Strap for use with the I/O module mounting R04330 single rack. This jumper strap is commons one line of eight consecutive I/O module positions at the barrier strip. It will work on any of the analogue or digital G1 racks.
- Connects adjacent I/O module positions
Applications
Industrial
Technical Specifications
Accessory Type
Jumper
No. of Positions
8Positions
Product Range
-
For Use With
I/O Module Mounting Racks
Pitch Spacing
-
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate