Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $12.740 |
| 3+ | $12.110 |
| 5+ | $11.970 |
| 10+ | $11.760 |
Price for:Each
Minimum: 1
Multiple: 1
$12.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOPTO 22
Manufacturer Part NoSTRAP4QCopy
Newark Part No.96F1073
Technical Datasheet
Accessory TypeJumper
For Use WithI/O Module Mounting Quad Racks
No. of Positions4Positions
Pitch Spacing-
Product Range-
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Accessory Type
Jumper
No. of Positions
4Positions
Product Range
-
For Use With
I/O Module Mounting Quad Racks
Pitch Spacing
-
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
