| Quantity | Price |
|---|---|
| 1+ | $2,073.500 |
| 3+ | $1,972.000 |
| 5+ | $1,928.500 |
Product Information
Product Overview
The SNAP-PAC-S2 is a Programmable Automation Controller (PAC) provides powerful, real-time control and communication to meet your industrial control, monitoring and data acquisition needs. As part of the Opto 22 SNAP PAC system, one of this compact, industrially hardened controller can handle multiple control, automation and data acquisition tasks involving digital and analogue control, serial string handling, PID and enterprise connectivity. Connecting to Opto 22 serial- and Ethernet-based I/O systems, a SNAP PAC S-series controller runs control programs written in Opto 22’s PAC Control™ software to monitor and control a wide range of devices and equipment. SNAP PAC S-series controllers are well suited to original equipment manufacturers (OEMs), system integrators and end-users in process control, discrete manufacturing or hybrid industries and applications. A SNAP PAC S-series controller simultaneously runs up to 32 PAC Control flowcharts.
- Up to 32 PAC control flowcharts running simultaneously
- Two 10/100Mbps Ethernet interfaces for host and I/O communication over standard Ethernet networks
- Wired+wireless models add wireless LAN network interface as well
- FTP server/client capability, includes file system and removable storage (2GB microSD card)
- Use two identical models for controller redundancy
Applications
Communications & Networking, Automation & Process Control, Industrial
Technical Specifications
-
SNAP PAC Series
-
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate