Need more?
| Quantity | Price |
|---|---|
| 1+ | $105.550 |
| 3+ | $102.920 |
| 5+ | $100.280 |
Product Overview
The SNAP-ODC5SNK is a Digital Output Module provides four channels of 5 to 60VDC digital output in a sink configuration, each channel switching a separate DC load. The module features a removable top-mounted connector for easy access to field wiring and channel-specific LEDs for troubleshooting. The part of the SNAP PAC System, the module mounts on a SNAP PAC rack with a SNAP PAC brain or rack-mounted controller. Analog, digital and serial I/O modules can all be on the same rack. Such an I/O unit is also well suited for PC-based control or for use as intelligent remote I/O for an Allen-Bradley MicroLogix or other RSLogix-based PLC system, such as ControlLogix or CompactLogix.
- Load sinking
- Channel-to-channel isolation not applicable
- 220Ω Control resistance
- 100μs Turn-ON time
- 750μs Turn-OFF time
Applications
Automation & Process Control, Industrial
Technical Specifications
3mA
No SVHC (10-Jun-2022)
-
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate