Print Page
Image is for illustrative purposes only. Please refer to product description.

24 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $89.320 |
| 3+ | $87.090 |
| 5+ | $84.850 |
Price for:Each
Minimum: 1
Multiple: 1
$89.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The SNAP-ODC5R is a 4-channel Reed Relay Module that use reed relays and do not provide optical isolation. Because of its low 10VA rating, this module is not recommended for inductive or capacitive loads (even very small loads), because the inrush current is likely to exceed the 10VA rating. Typical applications for these modules include analog signal and communication line multiplexing.
- Four channels per module
- Convenient pluggable wiring terminals, accepts 22 to 14AWG wire
- Powered by a single 5V supply
- Channel-specific LEDs
- -20 to 70°C Operating temperature range
Applications
Industrial, Communications & Networking
Technical Specifications
Current Rating
500mA
SVHC
No SVHC (10-Jun-2022)
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate