Need more?
| Quantity | Price |
|---|---|
| 1+ | $106.510 |
| 3+ | $103.850 |
| 5+ | $101.190 |
Product Overview
The SNAP-ODC5A-I is a Digital Output Module provides four isolated channels of 5 to 200VDC digital output, each switching a separate DC load. The module features channel-specific LEDs for troubleshooting and includes a connector clamp to prevent sparks. The part of the SNAP PAC System, the module mounts on a SNAP PAC rack with a SNAP PAC brain or rack-mounted controller. Analog, digital and serial I/O modules can all be on the same rack. Such an I/O unit is also well suited for PC-based control or for use as intelligent remote I/O for an Allen-Bradley MicroLogix or other RSLogix-based PLC system, such as ControlLogix or CompactLogix.
- User must provide own fusing
- 220Ω Control resistance
- 100μs Turn-on time
- 750μs Turn-OFF time
Applications
Automation & Process Control, Industrial
Technical Specifications
3mA
No SVHC (10-Jun-2022)
-
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate