Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $16.900 |
| 5+ | $16.400 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
$16.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOPTO 22
Manufacturer Part NoSNAP-MODFUSEHLDRB
Newark Part No.16F3661
Technical Datasheet
Fuse Holder TypeCartridge Fuse Holder
Fuse Current4A
Fuse Size Held-
Holder Terminals-
No. of Fuses1Fuses
Product Range-
Voltage Rating VAC-
Voltage Rating VDC-
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Fuse Holder Type
Cartridge Fuse Holder
Fuse Size Held
-
No. of Fuses
1Fuses
Voltage Rating VAC
-
SVHC
No SVHC (10-Jun-2022)
Fuse Current
4A
Holder Terminals
-
Product Range
-
Voltage Rating VDC
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
