
| Quantity | Price |
|---|---|
| 1+ | $334.800 |
| 3+ | $317.520 |
| 5+ | $311.040 |
Product Overview
The SNAP-IDC-32D is a high-density Digital I/O Module from Opto 22 provides 32 digital input or output points in one compact SNAP module. This HDD module works with the SNAP PAC system, which consists of SNAP PAC controllers and brains, SNAP PAC racks, SNAP I/O modules and PAC Project software. This module can also be used in intelligent remote I/O for Allen-Bradley® Logix PLC systems. SNAP high-density digital modules are ideal for OEMs and for anyone who has high point-count applications. The high density point configuration reduces per-point costs of digital I/O systems by providing up to eight times as many I/O points in the same space. It has an input range of 2.5 to 12VDC.
- Points in each group share a common negative connection
- No channel-to-channel isolation
- 100V group-to-group isolation
- 6ms Input turn-ON/OFF time
- 3kΩ Input resistance
Applications
Communications & Networking, Automation & Process Control, Industrial
Technical Specifications
32
-
No SVHC (10-Jun-2022)
12VDC
-
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
