Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $224.940 |
| 3+ | $213.900 |
| 5+ | $209.760 |
| 10+ | $201.480 |
Price for:Each
Minimum: 1
Multiple: 1
$224.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOPTO 22
Manufacturer Part NoSNAP-HD-BF6
Newark Part No.69K5899
Technical Datasheet
Connector Type AHeader 40 Position
Connector Type BHeader 40 Position
Cable Length - Imperial6ft
Cable Length - Metric1.8m
Jacket ColorGray
Product Range-
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Connector Type A
Header 40 Position
Cable Length - Imperial
6ft
Jacket Color
Gray
SVHC
No SVHC (10-Jun-2022)
Connector Type B
Header 40 Position
Cable Length - Metric
1.8m
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate