Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $224.940 |
| 3+ | $213.900 |
| 5+ | $209.760 |
| 10+ | $201.480 |
Price for:Each
Minimum: 1
Multiple: 1
$224.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOPTO 22
Manufacturer Part NoSNAP-HD-20F6
Newark Part No.45Y0343
Technical Datasheet
Current Rating-
Product Range-
SVHCNo SVHC (10-Jun-2022)
Product Overview
The SNAP-HD-20F6 is a 20-conductor High Density Wiring Harness with flying leads and 6 feet in length. It is designed for use with an 8-channel SNAP-AOVA-8 analog output module. The cable has a 20-pin connector at the module end and flying leads for field wiring. For easier wiring, you can also use the cable and module with a SNAP-TEX-32 breakout board (up to four modules per board).
Applications
Automation & Process Control, Industrial
Technical Specifications
Current Rating
-
SVHC
No SVHC (10-Jun-2022)
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
