| Quantity | Price |
|---|---|
| 1+ | $378.20 |
| 3+ | $358.68 |
| 5+ | $351.36 |
Product Overview
The SNAP-AOV-5 is an Analog Voltage Output Module provides a single channel of digital-to-analog conversion. The module has a true differential (floating) output that eliminates ground loops and has a nominal output range of 0 to 10VDC. The module is transformer isolated and optically isolated from other modules and devices and is factory calibrated. Part of the SNAP PAC System, the module mounts on a SNAP PAC rack with a SNAP PAC brain or rack-mounted controller. Analog, digital and serial I/O modules can all be on the same rack. Such an I/O unit is also well suited for PC-based control or for use as intelligent remote I/O for an Allen-Bradley MicroLogix or other RSLogix-based PLC system, such as ControlLogix or CompactLogix.
- 2.44mV Resolution
- >1000MW Common mode resistance
- 50PPM/°C Gain temperature coefficient
- 20PPM/°C Offset temperature coefficient
- 0.1% of Span accuracy
Applications
Automation & Process Control, Industrial
Technical Specifications
10mA
No SVHC (10-Jun-2022)
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate