
| Quantity | Price |
|---|---|
| 1+ | $1,524.560 |
| 3+ | $1,454.350 |
| 5+ | $1,424.260 |
Product Overview
The SNAP-AIV-32 is an Analog Input Module provides 32 channels of analog voltage input. Each channel can be configured for -10 to 10VDC or -5 to 5VDC operation. Although the 32 channels are not isolated from each other, the module is transformer isolated and optically isolated from other modules and devices. The part of the SNAP PAC System, the module mounts on a SNAP PAC rack with a SNAP PAC brain or rack-mounted controller. Analog, digital and serial I/O modules can all be on the same rack. Such an I/O unit is also well suited for PC-based control or for use as intelligent remote I/O for an Allen-Bradley RSLogix PLC system, such as ControlLogix, MicroLogix or CompactLogix. This module can be used only with SNAP PAC brains and on-the-rack controllers.
- 1MΩ Each channel input resistance
- 1500V Isolation
- 1.1s Maximum data freshness
Applications
Automation & Process Control, Industrial
Technical Specifications
150mA
No SVHC (10-Jun-2022)
-
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
