Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $240.250 |
| 3+ | $227.850 |
| 5+ | $223.200 |
Price for:Each
Minimum: 1
Multiple: 1
$240.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOPTO 22
Manufacturer Part NoPB16TCopy
Newark Part No.96F1035
Technical Datasheet
Current Rating-
Product Range-
SVHCNo SVHC (10-Jun-2022)
Product Overview
The PB16T is an I/O Mounting Rack accommodates up to 16 single-channel Opto 22 standard (Generation 1) I/O modules. It is designed for applications that require barrier strips on both the field and the logic sides. It can be used with 5, 15 and 24V logic modules. Features include a status LED and replaceable fuse for each channel.
- 6-32 Interface connector field screw terminals
- 6-32 Logic screw terminals
Applications
Automation & Process Control, Industrial
Technical Specifications
Current Rating
-
SVHC
No SVHC (10-Jun-2022)
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
