Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOPTO 22
Manufacturer Part NoP240D4
Newark Part No.69C3914
Your Part Number
Technical Datasheet
80 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $30.15 |
Price for:Each
Minimum: 1
Multiple: 1
$30.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOPTO 22
Manufacturer Part NoP240D4
Newark Part No.69C3914
Technical Datasheet
Contact Configuration-
Load Current4A
Operating Voltage Max280VAC
Relay MountingPCB
Relay TerminalsThrough Hole
Switching ModeZero Crossing
Operating Voltage Min24VAC
Control Voltage Min3VDC
Control Voltage Max24VDC
Product Range-
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Contact Configuration
-
Operating Voltage Max
280VAC
Relay Terminals
Through Hole
Operating Voltage Min
24VAC
Control Voltage Max
24VDC
SVHC
No SVHC (10-Jun-2022)
Load Current
4A
Relay Mounting
PCB
Switching Mode
Zero Crossing
Control Voltage Min
3VDC
Product Range
-
Technical Docs (1)
Alternatives for P240D4
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate