Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $42.320 |
| 5+ | $41.270 |
| 10+ | $40.210 |
| 25+ | $38.090 |
| 50+ | $37.330 |
| 100+ | $36.570 |
| 250+ | $35.800 |
| 5000+ | $35.040 |
Price for:Each
Minimum: 1
Multiple: 1
$42.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOPTO 22
Manufacturer Part NoP120D4Copy
Newark Part No.18M9302
Technical Datasheet
Contact Configuration-
Load Current4A
Operating Voltage Max140VAC
Relay MountingPCB
Relay TerminalsThrough Hole
Switching ModeZero Crossing
Operating Voltage Min12VAC
Control Voltage Min3VDC
Control Voltage Max24VDC
Product Range-
SVHCNo SVHC (10-Jun-2022)
Product Overview
The P120D4 is a PCB-mount low profile Solid State Relay offers the ultimate solder state reliability. It is designed for mounting on printed circuit boards. It features 4000V of optical isolation and most are UL and CSA recognized. The innovative use of room-temperature liquid epoxy encapsulation, coupled with Opto 22s unique heat-spreader technology. The solid state relay is subjected to full load test and six times the rated current surge both before and after encapsulation.
- Hermetically sealed
- Torque specs for screws
- Unique heat-spreader technology
- Guaranteed for life
- DV/DT commutating - Snubbed for rated current at 0.5 power factor
- -40 to 100°C Operating temperature range
Applications
Industrial, HVAC
Technical Specifications
Contact Configuration
-
Operating Voltage Max
140VAC
Relay Terminals
Through Hole
Operating Voltage Min
12VAC
Control Voltage Max
24VDC
SVHC
No SVHC (10-Jun-2022)
Load Current
4A
Relay Mounting
PCB
Switching Mode
Zero Crossing
Control Voltage Min
3VDC
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
