Need more?
| Quantity | Price |
|---|---|
| 1+ | $116.730 |
Product Overview
The OAC5Q is a 4-channel Quad AC Output Module used for controlling or switching AC loads. Each Quad Pak module can be divided into two pairs with each pair sharing a common connection. It is designed to plug into the Quad Pak high-density I/O mounting racks only and cannot be plugged into single channel racks. Quad Pak module is designed to work with a 5VDC logic voltage only and can be used with Optomux, Pamux and Mistic protocol brain boards and mounting racks as well as racks using a direct cable connection to a computer. Typical applications for AC output modules include switching loads such as relays, solenoids and contactors, motor starters, heaters, lamps or indicators.
- Contains four, single channel I/O circuits
- Provides up to 4000Vrms of optical isolation between the field devices and the control logic
- Features zero voltage turn-on and zero current turn-off
- Used for controlling or switching AC loads
- -30 to 70°C Ambient temperature range
Applications
Industrial, Motor Drive & Control, HVAC, Lighting, Power Management, Computers & Computer Peripherals
Technical Specifications
3A
No SVHC (10-Jun-2022)
-
Technical Docs (1)
Alternatives for OAC5Q
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate