Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $70.000 |
| 3+ | $66.400 |
| 5+ | $65.200 |
| 10+ | $63.600 |
Price for:Each
Minimum: 1
Multiple: 1
$70.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOPTO 22
Manufacturer Part NoINPUT SWITCHCopy
Newark Part No.96F1020
Technical Datasheet
Current Rating-
Product Range-
SVHCNo SVHC (10-Jun-2022)
Product Overview
The INPUT SWITCH is an Input Test Module simulates an input on an I/O mounting rack. Each module contains a toggle switch that closes a contact on the logic side of the module. An internal resistor limits the current through the switch contact and provides a load similar to an actual module. The module works with logic voltages of 5, 15 and 24V. Internally, there is no connection to the field input terminals. The input switch module is ideal for simulating external discrete events in order to test the application software.
Applications
Automation & Process Control, Industrial
Technical Specifications
Current Rating
-
SVHC
No SVHC (10-Jun-2022)
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
