Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $36.750 |
| 3+ | $34.860 |
| 5+ | $34.230 |
| 10+ | $33.390 |
Price for:Each
Minimum: 1
Multiple: 1
$36.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The IDC24 is an Input Module used for sensing ON/OFF voltage levels. It has a bridge-rectifier input and accept AC or DC inputs. It provides up to 4000V (transient) of optical isolation between the field inputs and the output side of the circuit.
- Rugged construction
- 30V Breakdown transistor
- 5ms Turn-ON time
- 5ms Turn-OFF time
- 1.5kΩ Input resistance
- 2.2kΩ Control resistance
Applications
Automation & Process Control, Industrial
Technical Specifications
Current Rating
18mA
SVHC
No SVHC (10-Jun-2022)
Product Range
-
Technical Docs (1)
Alternatives for IDC24
3 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
