Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $95.700 |
| 3+ | $90.480 |
| 5+ | $87.580 |
| 10+ | $86.420 |
Price for:Each
Minimum: 1
Multiple: 1
$95.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOPTO 22
Manufacturer Part NoHH6
Newark Part No.96F1011
Technical Datasheet
Connector to ConnectorHeader Receptacle to Header Receptacle
No. of Positions50Positions
Cable Length - Imperial6ft
Cable Length - Metric1.8m
Connector Pitch2.54mm
Product Range-
Cable Assembly Type-
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Connector to Connector
Header Receptacle to Header Receptacle
Cable Length - Imperial
6ft
Connector Pitch
2.54mm
Cable Assembly Type
-
No. of Positions
50Positions
Cable Length - Metric
1.8m
Product Range
-
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate