Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | OPTO 22 |
|---|---|
| Manufacturer Part No | GROOV-LIC-EDGE8Copy |
| Manufacturer Standard Lead Time | 2 weeks |
| Newark Part No. | 92AJ7974 |
| Your Part Number | |
| Technical Datasheet |
Digital Delivery
Download in 2-3 Business Days
View cut-off times
| Quantity | Price |
|---|---|
| 1+ | $1,049.520 |
| 5+ | $1,028.960 |
| 10+ | $1,018.290 |
| 25+ | $997.920 |
| 50+ | $977.560 |
Price for:Each
Minimum: 1
Multiple: 1
$1,049.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | OPTO 22 |
|---|---|
| Manufacturer Part No | GROOV-LIC-EDGE8Copy |
| Manufacturer Standard Lead Time | 2 weeks |
| Newark Part No. | 92AJ7974 |
| Technical Datasheet | |
| No. of Inputs | - |
| No. of Outputs | - |
| Current Rating | - |
| Kit Contents | groov EPIC/RIO License for Ignition Edge Version 8 |
| Supply Voltage Max | - |
| Product Range | - |
| SVHC | No SVHC (10-Jun-2022) |
Technical Specifications
| No. of Inputs | - |
|---|---|
| Current Rating | - |
| Supply Voltage Max | - |
| SVHC | No SVHC (10-Jun-2022) |
| No. of Outputs | - |
|---|---|
| Kit Contents | groov EPIC/RIO License for Ignition Edge Version 8 |
| Product Range | - |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| SVHC: | No SVHC (10-Jun-2022) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
