Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerOPTO 22
Manufacturer Part NoG4PS24XACopy
Newark Part No.52F346
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1 Output
Output Power Max96W
Power Rating (Convection Cooling)96W
Power Rating (Forced Cooling)-
Input Voltage VAC100V AC to 135V AC
Power Supply Output TypeFixed
Output Voltage - Output 124V
Output Current - Output 14A
Output Voltage - Output 2-
Output Current - Output 2-
Input Voltage AC Min100V
Output Voltage - Output 3-
Input Voltage AC Max135V
Output Current - Output 3-
Output Voltage - Output 4-
Output Current - Output 4-
Product Range-
SVHCNo SVHC (10-Jun-2022)
Product Overview
The G4PS24XA is a 1-output 96W open-frame AC/DC Power Supply for the G4LC32 and G4LC32SX controllers and the family of mistic I/O bricks. It is available to accommodate specific AC input requirements and mistic brick panels equipped with or without controllers. Power supply can be panel mounted and support a flexible array of I/O bricks.
- High power, lightweight modern design
- Regulated outputs
- 50/60Hz Operation
Applications
Power Management, Industrial
Technical Specifications
Power Supply Applications
ITE
Output Power Max
96W
Power Rating (Forced Cooling)
-
Power Supply Output Type
Fixed
Output Current - Output 1
4A
Output Current - Output 2
-
Output Voltage - Output 3
-
Output Current - Output 3
-
Output Current - Output 4
-
SVHC
No SVHC (10-Jun-2022)
No. of Outputs
1 Output
Power Rating (Convection Cooling)
96W
Input Voltage VAC
100V AC to 135V AC
Output Voltage - Output 1
24V
Output Voltage - Output 2
-
Input Voltage AC Min
100V
Input Voltage AC Max
135V
Output Voltage - Output 4
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
