Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $120.870 |
| 5+ | $120.760 |
| 10+ | $120.650 |
| 25+ | $120.540 |
| 50+ | $119.100 |
| 100+ | $118.190 |
Price for:Each
Minimum: 1
Multiple: 1
$120.87
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
No. of Modules
8
Current Rating
-
SVHC
No SVHC (10-Jun-2022)
Supply Voltage VDC
24V
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
