Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
Hazardous Item: There maybe additional transit time on this item. Shipping of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
| Quantity | Price |
|---|---|
| 1+ | $136.860 |
| 5+ | $130.020 |
| 10+ | $127.420 |
| 25+ | $124.820 |
Price for:Each
Minimum: 1
Multiple: 1
$136.86
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOPTO 22
Manufacturer Part NoG4BATT32Copy
Newark Part No.52F263
Technical Datasheet
Battery Voltage3.6V
Battery Size Code-
Battery TechnologyLithium
Battery Capacity-
External Diameter-
External Height-
Battery TerminalsConnector
External Width-
Pack Quantity1
External Depth-
Battery Type / Size-
Weight-
Battery IEC Code-
Battery NEDA Code-
Battery Compliance-
Product Range-
SVHCNo SVHC (10-Jun-2022)
Product Overview
The G4BATT32 is a 3.6V Non-rechargeable Battery features a lithium technology with keyed connector terminals for solderless replacement. It is suitable for use with the G4 series controllers memory. It is a kit to replace a discharged memory retention battery on the Opto 22s G4 and M4 controllers. The battery is designed for easy user replacement. It offers hook and loop mounting for battery and low self-discharge rate allows up to 10 years shelf life before installation.
- Long life
Applications
Power Management, Communications & Networking
Technical Specifications
Battery Voltage
3.6V
Battery Technology
Lithium
External Diameter
-
Battery Terminals
Connector
Pack Quantity
1
Battery Type / Size
-
Battery IEC Code
-
Battery Compliance
-
SVHC
No SVHC (10-Jun-2022)
Battery Size Code
-
Battery Capacity
-
External Height
-
External Width
-
External Depth
-
Weight
-
Battery NEDA Code
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
