Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $62.700 |
| 3+ | $59.280 |
| 5+ | $57.380 |
| 10+ | $56.620 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$62.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The G4-MOD-SOCKETS is a Relay Socket with screw terminals. This socket is suitable for use with high-density single channel (top mounted replaceable fuse) SNAP G4 digital input/output modules and ideal for chassis mounting.
Applications
Industrial
Technical Specifications
Socket Mounting
Chassis
No. of Pins
1Pins
Voltage Rating
24V
SVHC
No SVHC (10-Jun-2022)
Socket Terminals
Screw
Current Rating
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
