Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $27.440 |
| 3+ | $26.040 |
| 5+ | $25.580 |
| 10+ | $24.960 |
Price for:Each
Minimum: 1
Multiple: 1
$27.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOPTO 22
Manufacturer Part NoDC60PCopy
Newark Part No.96F6443
Technical Datasheet
Contact Configuration-
Load Current3A
Operating Voltage Max60VDC
Relay MountingPCB
Relay TerminalsThrough Hole
Switching Mode-
Operating Voltage Min5VDC
Control Voltage Min3VDC
Control Voltage Max32VDC
Product Range-
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Contact Configuration
-
Operating Voltage Max
60VDC
Relay Terminals
Through Hole
Operating Voltage Min
5VDC
Control Voltage Max
32VDC
SVHC
No SVHC (10-Jun-2022)
Load Current
3A
Relay Mounting
PCB
Switching Mode
-
Control Voltage Min
3VDC
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
