Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOPTO 22
Manufacturer Part NoDC200P
Newark Part No.96F6442
Your Part Number
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $31.500 |
| 3+ | $29.880 |
| 5+ | $29.340 |
| 10+ | $28.620 |
Price for:Each
Minimum: 1
Multiple: 1
$31.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOPTO 22
Manufacturer Part NoDC200P
Newark Part No.96F6442
Technical Datasheet
Contact Configuration-
Load Current1A
Operating Voltage Max200VDC
Relay MountingPCB
Relay TerminalsThrough Hole
Switching Mode-
Operating Voltage Min5VDC
Control Voltage Min3VDC
Control Voltage Max32VDC
Product Range-
SVHCNo SVHC (10-Jun-2022)
Product Overview
The DC200P is a PCB-mount low profile Solid State Relay works with PB4 and PB16 racks. It delivers isolated DC control to large OEM and is LS TTL compatible.
- Rugged, epoxy encapsulation construction
- Unique heat-spreader technology
- Guaranteed for life
- 1000Ω Signal input impedance
Applications
Industrial, HVAC
Technical Specifications
Contact Configuration
-
Operating Voltage Max
200VDC
Relay Terminals
Through Hole
Operating Voltage Min
5VDC
Control Voltage Max
32VDC
SVHC
No SVHC (10-Jun-2022)
Load Current
1A
Relay Mounting
PCB
Switching Mode
-
Control Voltage Min
3VDC
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate