Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order by Phone
Delivery estimated post order confirmations.You will be charged on dispatch.
Product Information
ManufacturerOPTO 22
Manufacturer Part NoCA8
Newark Part No.96F6441
Technical Datasheet
Connector to ConnectorCard Edge Receptacle to Card Edge Receptacle
No. of Positions50Positions
Cable Length - Imperial8ft
Cable Length - Metric2.44m
Connector Pitch2.54mm
Product Range-
Cable Assembly Type-
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Connector to Connector
Card Edge Receptacle to Card Edge Receptacle
Cable Length - Imperial
8ft
Connector Pitch
2.54mm
Cable Assembly Type
-
No. of Positions
50Positions
Cable Length - Metric
2.44m
Product Range
-
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate