Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $195.600 |
| 3+ | $186.000 |
| 5+ | $182.400 |
| 10+ | $175.200 |
Price for:Each
Minimum: 1
Multiple: 1
$195.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOPTO 22
Manufacturer Part NoAD6Copy
Newark Part No.92F3440
Technical Datasheet
Current Rating-
Product Range-
SVHCNo SVHC (10-Jun-2022)
Product Overview
The AD6 is a Voltage Input Analog Module provides a single channel of optically-isolated voltage-to-digital conversion. These modules offer wide nominal input and special over/under range capabilities. It can be plug into a standard analog I/O rack and is secured by a captive screw.
- ±5mV Accuracy
- 12-bit Resolution
Applications
Automation & Process Control, Industrial
Technical Specifications
Current Rating
-
SVHC
No SVHC (10-Jun-2022)
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
