Print Page
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $97.490 |
| 5+ | $85.300 |
| 10+ | $70.680 |
| 25+ | $63.370 |
| 50+ | $58.490 |
| 100+ | $54.590 |
| 250+ | $51.670 |
Price for:Each
Minimum: 1
Multiple: 1
$97.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOPTO 22
Manufacturer Part No480D15-12Copy
Newark Part No.96F6493
Product RangeDC Series
Technical Datasheet
Contact Configuration-
Load Current15A
Operating Voltage Max530VAC
Relay MountingPanel Mount
Relay TerminalsScrew
Switching ModeDC Switch
Operating Voltage Min100VAC
Control Voltage Min3VDC
Control Voltage Max32VDC
Product RangeDC Series
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Contact Configuration
-
Operating Voltage Max
530VAC
Relay Terminals
Screw
Operating Voltage Min
100VAC
Control Voltage Max
32VDC
SVHC
No SVHC (10-Jun-2022)
Load Current
15A
Relay Mounting
Panel Mount
Switching Mode
DC Switch
Control Voltage Min
3VDC
Product Range
DC Series
Technical Docs (1)
Alternatives for 480D15-12
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate

