Print Page
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $102.510 |
| 5+ | $99.950 |
| 10+ | $97.390 |
| 25+ | $92.260 |
| 50+ | $90.410 |
| 100+ | $88.570 |
| 10000+ | $86.720 |
Price for:Each
Minimum: 1
Multiple: 1
$102.51
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOPTO 22
Manufacturer Part No240DI45Copy
Newark Part No.14M9234
Product RangeDC Series
Technical Datasheet
Contact Configuration-
Load Current45A
Operating Voltage Max280VAC
Relay MountingPanel Mount
Relay TerminalsScrew
Switching ModeDC Switch
Operating Voltage Min24VAC
Control Voltage Min3VDC
Control Voltage Max32VDC
Product RangeDC Series
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Contact Configuration
-
Operating Voltage Max
280VAC
Relay Terminals
Screw
Operating Voltage Min
24VAC
Control Voltage Max
32VDC
SVHC
No SVHC (10-Jun-2022)
Load Current
45A
Relay Mounting
Panel Mount
Switching Mode
DC Switch
Control Voltage Min
3VDC
Product Range
DC Series
Technical Docs (1)
Alternatives for 240DI45
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate

