Print Page
1 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $62.360 |
| 5+ | $57.680 |
| 10+ | $53.000 |
| 25+ | $51.280 |
| 50+ | $49.560 |
| 100+ | $47.830 |
| 250+ | $46.110 |
Price for:Each
Minimum: 1
Multiple: 1
$62.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | OPTO 22 |
|---|---|
| Manufacturer Part No | 240DI25Copy |
| Newark Part No. | 52M1720 |
| Product Range | DC Series |
| Technical Datasheet | |
| Contact Configuration | - |
| Load Current | 25A |
| Operating Voltage Max | 280VAC |
| Relay Mounting | Panel Mount |
| Relay Terminals | Screw |
| Switching Mode | Zero Crossing |
| Operating Voltage Min | 12VAC |
| Control Voltage Min | 3VDC |
| Control Voltage Max | 32VDC |
| Product Range | DC Series |
| SVHC | No SVHC (10-Jun-2022) |
Technical Specifications
| Contact Configuration | - |
|---|---|
| Operating Voltage Max | 280VAC |
| Relay Terminals | Screw |
| Operating Voltage Min | 12VAC |
| Control Voltage Max | 32VDC |
| SVHC | No SVHC (10-Jun-2022) |
| Load Current | 25A |
|---|---|
| Relay Mounting | Panel Mount |
| Switching Mode | Zero Crossing |
| Control Voltage Min | 3VDC |
| Product Range | DC Series |
Technical Docs (1)
Alternatives for 240DI25
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (10-Jun-2022) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |

