Print Page
11 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $88.250 |
| 3+ | $86.780 |
| 5+ | $85.300 |
| 10+ | $83.830 |
Price for:Each
Minimum: 1
Multiple: 1
$88.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOPTO 22
Manufacturer Part No120D45
Newark Part No.18M9772
Product RangeDC Series
Technical Datasheet
Contact Configuration-
Load Current45A
Operating Voltage Max140VAC
Relay MountingPanel Mount
Relay TerminalsScrew
Switching ModeZero Crossing
Operating Voltage Min12VAC
Control Voltage Min3VDC
Control Voltage Max32VDC
Product RangeDC Series
SVHCNo SVHC (10-Jun-2022)
Product Overview
The 120D45 is a DC control Solid State Relay with rugged epoxy encapsulation construction. The liquid epoxy-filled line of power solid state relay features subjected to full load test and six times the rated current surge before and after encapsulation. The unique heat-spreader technology relay designed for mounting on printed circuit boards.
- Zero voltage turn-on
- Zero-current turn-off
- 4000V Input to output optical isolation
- 8pF Input to output maximum coupling capacitance
- 650A Peak surge current (1 cycle)
- 1000Ω Nominal signal input resistance
- 1VDC Signal drop-out voltage
- 600V Maximum peak repetitive voltage
- 1.6V Maximum output voltage drop
- 7mA Maximum off-state leakage current
- 4000VRMS Isolation voltage
Applications
Industrial
Technical Specifications
Contact Configuration
-
Operating Voltage Max
140VAC
Relay Terminals
Screw
Operating Voltage Min
12VAC
Control Voltage Max
32VDC
SVHC
No SVHC (10-Jun-2022)
Load Current
45A
Relay Mounting
Panel Mount
Switching Mode
Zero Crossing
Control Voltage Min
3VDC
Product Range
DC Series
Technical Docs (1)
Alternatives for 120D45
4 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate