Print Page
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $72.540 |
| 5+ | $67.110 |
| 10+ | $61.670 |
| 25+ | $58.590 |
| 50+ | $55.510 |
| 100+ | $52.430 |
| 250+ | $51.380 |
Price for:Each
Minimum: 1
Multiple: 1
$72.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOPTO 22
Manufacturer Part No120A10Copy
Newark Part No.18M9769
Product RangeAC Series
Technical Datasheet
Contact Configuration-
Load Current10A
Operating Voltage Max140VAC
Relay MountingPanel Mount
Relay TerminalsScrew
Switching ModeZero Crossing
Operating Voltage Min12VAC
Control Voltage Min85VAC
Control Voltage Max280VAC
Product RangeAC Series
SVHCNo SVHC (10-Jun-2022)
Product Overview
The 120A10 is an AC Control Solid State Relay with rugged epoxy encapsulation, zero crossing switching mode and screw terminals. This Power-series panel mount relay is subjected to full load test and six times the rated current surge before and after encapsulation. Unique heat-spreader technology. Designed for mounting on printed circuit boards.
- Hermetically sealed
- 4000Vrms Optical isolation
- 1.6V Maximum output voltage drop out
- 1.6W Dissipation
- 0.5 cycle Turn-on/off maximum time
- -40 to 100°C Operating temperature range
Applications
Industrial
Technical Specifications
Contact Configuration
-
Operating Voltage Max
140VAC
Relay Terminals
Screw
Operating Voltage Min
12VAC
Control Voltage Max
280VAC
SVHC
No SVHC (10-Jun-2022)
Load Current
10A
Relay Mounting
Panel Mount
Switching Mode
Zero Crossing
Control Voltage Min
85VAC
Product Range
AC Series
Technical Docs (1)
Alternatives for 120A10
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate

