Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTT ELECTRONICS / OPTEK TECHNOLOGY
Manufacturer Part NoOVLGY0C9B9
Newark Part No.52K5262
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 10000+ | $0.182 |
Price for:Each
Minimum: 40000
Multiple: 500
$7,280.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTT ELECTRONICS / OPTEK TECHNOLOGY
Manufacturer Part NoOVLGY0C9B9
Newark Part No.52K5262
Technical Datasheet
LED ColorYellow
LED MountingThrough Hole
LED Case SizeT-1 3/4 (5mm)
Bulb SizeT-1 3/4 (5mm)
Forward Current If20mA
Forward Voltage2V
Wavelength Typ595nm
Luminous Intensity10.3cd
Viewing Angle6°
Lens ShapeRound
Product Range-
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The OVLGY0C9B9 is a High-intensity LED with water clear lens. It is made of AlInGaP. The high intensity LED mounted in a clear plastic package. Each device incorporates an integral moulded lens that enables a narrow beam angle and provides an even emission pattern. Designed to produce light over a wide range of drive currents, this LED is useful in applications that require a higher on-axis brightness than that achievable with standard lamps. It is suitable for indoor/outdoor applications, variable message boards, store front signage and indicators.
- Narrow beam angle
- High brightness
- UV-resistant epoxy
- 5V Reverse voltage
- 72mW Power dissipation
- 125°C Junction temperature
Applications
Signalling, Industrial, Commercial
Technical Specifications
LED Color
Yellow
LED Case Size
T-1 3/4 (5mm)
Forward Current If
20mA
Wavelength Typ
595nm
Viewing Angle
6°
Product Range
-
MSL
-
LED Mounting
Through Hole
Bulb Size
T-1 3/4 (5mm)
Forward Voltage
2V
Luminous Intensity
10.3cd
Lens Shape
Round
Automotive Qualification Standard
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
