Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoUSB1T1103MPXCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.43K7687
Your Part Number
3,000 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 3000+ | $0.366 |
| 6000+ | $0.351 |
| 9000+ | $0.319 |
| 15000+ | $0.286 |
| 30000+ | $0.282 |
| 75000+ | $0.278 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
$1,098.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoUSB1T1103MPXCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.43K7687
Technical Datasheet
USB IC TypeUniversal Transceiver
USB StandardUSB 2.0
Supply Voltage Min4V
Supply Voltage Max5.5V
IC Case / PackageMLP
Interface Case StyleMLP
No. of Pins14Pins
Data Rate12Mbps
No. of Ports1Ports
No. of Ports1 Port
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Product Range-
MSLMSL 1 - Unlimited
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
USB IC Type
Universal Transceiver
Supply Voltage Min
4V
IC Case / Package
MLP
No. of Pins
14Pins
No. of Ports
1Ports
Operating Temperature Min
-40°C
Qualification
-
MSL
MSL 1 - Unlimited
USB Standard
USB 2.0
Supply Voltage Max
5.5V
Interface Case Style
MLP
Data Rate
12Mbps
No. of Ports
1 Port
Operating Temperature Max
85°C
Product Range
-
SVHC
No SVHC (15-Jan-2019)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
