Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoUMC5NT2GCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Full Reel45J2393
Cut Tape09R9726
Product RangeUMC5 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 3000 | $0.061 | $183.00 |
| Total Price | $183.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 3000+ | $0.061 |
| 9000+ | $0.060 |
| 15000+ | $0.059 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.061 |
| 9000+ | $0.060 |
| 15000+ | $0.059 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoUMC5NT2GCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Full Reel45J2393
Cut Tape09R9726
Product RangeUMC5 Series
Technical Datasheet
Transistor PolarityNPN and PNP Complement
Collector Emitter Voltage Max NPN50V
Collector Emitter Voltage Max PNP50V
Continuous Collector Current NPN-100mA
Continuous Collector Current PNP-100mA
Power Dissipation NPN150mW
Power Dissipation PNP150mW
DC Current Gain hFE Min NPN20hFE
DC Current Gain hFE Min PNP20hFE
Transistor Case StyleSOT-353
No. of Pins5Pins
Transistor MountingSurface Mount
Operating Temperature Max150°C
Transition Frequency NPN-
Transition Frequency PNP-
Product RangeUMC5 Series
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Transistor Polarity
NPN and PNP Complement
Collector Emitter Voltage Max PNP
50V
Continuous Collector Current PNP
-100mA
Power Dissipation PNP
150mW
DC Current Gain hFE Min PNP
20hFE
No. of Pins
5Pins
Operating Temperature Max
150°C
Transition Frequency PNP
-
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Collector Emitter Voltage Max NPN
50V
Continuous Collector Current NPN
-100mA
Power Dissipation NPN
150mW
DC Current Gain hFE Min NPN
20hFE
Transistor Case Style
SOT-353
Transistor Mounting
Surface Mount
Transition Frequency NPN
-
Product Range
UMC5 Series
MSL
MSL 1 - Unlimited
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
