Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoUJ4C075060L8SCopy
Manufacturer Standard Lead Time23 weeks
Newark Part No.
Re-Reel49AM1489RL
Cut Tape49AM1489
Product RangeEliteSiC Series
Your Part Number
2,000 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $11.860 | $11.86 |
| Total Price | $11.86 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $11.860 |
| 10+ | $8.190 |
| 25+ | $7.590 |
| 50+ | $6.980 |
| 100+ | $6.390 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoUJ4C075060L8SCopy
Manufacturer Standard Lead Time23 weeks
Newark Part No.
Re-Reel49AM1489RL
Cut Tape49AM1489
Product RangeEliteSiC Series
Technical Datasheet
MOSFET Module ConfigurationSingle
Channel TypeN Channel
Continuous Drain Current Id27.8A
Drain Source Voltage Vds750V
Drain Source On State Resistance0.074ohm
Transistor Case StyleSOIC
No. of Pins8Pins
Rds(on) Test Voltage12V
Gate Source Threshold Voltage Max6V
Power Dissipation155W
Operating Temperature Max175°C
Product RangeEliteSiC Series
SVHCLead (25-Jun-2025)
Technical Specifications
MOSFET Module Configuration
Single
Continuous Drain Current Id
27.8A
Drain Source On State Resistance
0.074ohm
No. of Pins
8Pins
Gate Source Threshold Voltage Max
6V
Operating Temperature Max
175°C
SVHC
Lead (25-Jun-2025)
Channel Type
N Channel
Drain Source Voltage Vds
750V
Transistor Case Style
SOIC
Rds(on) Test Voltage
12V
Power Dissipation
155W
Product Range
EliteSiC Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
