Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoUJ4C075033L8SCopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.
Re-Reel49AM1486RL
Cut Tape49AM1486
Product RangeEliteSiC Series
Your Part Number
1,994 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $16.050 | $16.05 |
| Total Price | $16.05 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $16.050 |
| 50+ | $11.470 |
| 100+ | $9.750 |
| 250+ | $9.560 |
| 500+ | $9.360 |
| 1000+ | $9.170 |
| 2500+ | $8.970 |
| 5000+ | $8.780 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoUJ4C075033L8SCopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.
Re-Reel49AM1486RL
Cut Tape49AM1486
Product RangeEliteSiC Series
Technical Datasheet
MOSFET Module ConfigurationSingle
Channel TypeN Channel
Continuous Drain Current Id44A
Drain Source Voltage Vds750V
Drain Source On State Resistance0.041ohm
Transistor Case StyleSOIC
No. of Pins8Pins
Rds(on) Test Voltage12V
Gate Source Threshold Voltage Max6V
Power Dissipation205W
Operating Temperature Max175°C
Product RangeEliteSiC Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
MOSFET Module Configuration
Single
Continuous Drain Current Id
44A
Drain Source On State Resistance
0.041ohm
No. of Pins
8Pins
Gate Source Threshold Voltage Max
6V
Operating Temperature Max
175°C
SVHC
No SVHC (25-Jun-2025)
Channel Type
N Channel
Drain Source Voltage Vds
750V
Transistor Case Style
SOIC
Rds(on) Test Voltage
12V
Power Dissipation
205W
Product Range
EliteSiC Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
