
Need more?
| Quantity | Price |
|---|---|
| 1+ | $212.830 |
Product Information
Product Overview
UFB25SC12E1BC3N is a Silicon Carbide (SiC) cascode JFET module. This SiC FET device is based on a unique ‘cascode’ circuit configuration, in which a normally-on SiC JFET is co-packaged with a Si MOSFET to produce a normally-off SiC FET device. The device’s silicon-like gate-drive characteristics allows the use of unipolar gate drives, compatible with Si IGBTs, Si FETs, SiC MOSFETs or Si super junction devices. Available in the E1B module package, this device exhibits ultra-low gate charge and exceptional reverse recovery characteristics, making it ideal for switching inductive loads, and any application requiring standard gate drive. Advanced Ag sintering die attach technology gives the module superior thermal performance.
- On-resistance RDS(on): 35mohm (typ)
- Operating temperature of 150°C (max)
- Excellent reverse recovery Qrr of 244nC
- 1.4V low body diode voltage VFSD
- Low gate charge QG of 42.5nC
- Threshold voltage VG(th): 5V (typ) allowing 0 to 15V drive
- Low intrinsic capacitance
- ESD protected: HBM class 2 and CDM class C3
Technical Specifications
Full Bridge
36A
0.045ohm
22Pins
6V
150°C
No SVHC (25-Jun-2025)
P Channel
1.2kV
PIM
12V
114W
EliteSiC Series
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
