Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoUF3SC120016K4SCopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.47AK1767
Your Part Number
316 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $70.650 |
| 5+ | $65.520 |
| 10+ | $60.380 |
| 25+ | $55.250 |
| 50+ | $50.110 |
| 100+ | $49.110 |
Price for:Each
Minimum: 1
Multiple: 1
$70.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoUF3SC120016K4SCopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.47AK1767
Technical Datasheet
MOSFET Module ConfigurationSingle
Transistor PolarityN Channel
Channel TypeN Channel
Continuous Drain Current Id107A
Drain Source Voltage Vds1.2kV
On Resistance Rds(on)0.016ohm
Drain Source On State Resistance0.016ohm
Transistor Case StyleTO-247
No. of Pins4Pins
Rds(on) Test Voltage12V
Gate Source Threshold Voltage Max4.7V
Power Dissipation Pd517W
Power Dissipation517W
Operating Temperature Max175°C
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
MOSFET Module Configuration
Single
Channel Type
N Channel
Drain Source Voltage Vds
1.2kV
Drain Source On State Resistance
0.016ohm
No. of Pins
4Pins
Gate Source Threshold Voltage Max
4.7V
Power Dissipation
517W
Product Range
-
Transistor Polarity
N Channel
Continuous Drain Current Id
107A
On Resistance Rds(on)
0.016ohm
Transistor Case Style
TO-247
Rds(on) Test Voltage
12V
Power Dissipation Pd
517W
Operating Temperature Max
175°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
