Print Page
Image is for illustrative purposes only. Please refer to product description.

160,000 In Stock
| Quantity | Price |
|---|---|
| 6000+ | $0.124 |
| 12000+ | $0.113 |
| 18000+ | $0.106 |
| 30000+ | $0.099 |
Price for:Each (Supplied on Full Reel)
Minimum: 8000
Multiple: 8000
$992.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The UESD3.3DT5G is an ESD Protection Diode designed to protect voltage sensitive components from ESD. It has excellent clamping capability, low leakage and fast response time, make these parts ideal for ESD protection on designs where board space is at a premium. Because of its small size, it is suited for use in cellular phones, portable devices, digital cameras, power supplies and many other portable applications.
- Low leakage
- <1ns Response time
- ESD rating of Class-3 (>16kV) per human body model
- IEC61000-4-2 Level-4 ESD protection
- IEC61000-4-4 Level-4 EFT protection
- AEC-Q101 qualified and PPAP capable
- -55 to 150°C Junction temperature range
Technical Specifications
Clamping Voltage Vc Max
6.5V
No. of Pins
3Pins
Power Dissipation Pd
240mW
Automotive Qualification Standard
-
Diode Case Style
SOT-723
Operating Voltage
-
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for UESD3.3DT5G
5 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
