Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoUC3843BNGCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.37X9040
Your Part Number
30,434 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.270 |
| 10+ | $0.932 |
| 100+ | $0.716 |
| 500+ | $0.702 |
| 1000+ | $0.687 |
| 2500+ | $0.673 |
| 10000+ | $0.659 |
Price for:Each
Minimum: 1
Multiple: 1
$1.27
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoUC3843BNGCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.37X9040
Technical Datasheet
Power Supply Controller TypeSingle Ended Controller
No. of Channels1Channels
Control ModeCurrent Mode Control
Supply Voltage Min12V
Supply Voltage Max30V
IC Case / PackageDIP
No. of Pins8Pins
IC MountingThrough Hole
Switching Frequency Typ52kHz
Switching Frequency Min-
Switching Frequency Max-
Duty Cycle Min0%
Duty Cycle Max96%
TopologyBoost, Flyback
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (04-Feb-2026)
Automotive Qualification Standard-
Controller IC Case StyleDIP
Frequency52kHz
Input Voltage-
Output Current1A
Output Voltage13.5V
Technical Specifications
Power Supply Controller Type
Single Ended Controller
Control Mode
Current Mode Control
Supply Voltage Max
30V
No. of Pins
8Pins
Switching Frequency Typ
52kHz
Switching Frequency Max
-
Duty Cycle Max
96%
Operating Temperature Min
0°C
Product Range
-
MSL
-
Automotive Qualification Standard
-
Frequency
52kHz
Output Current
1A
No. of Channels
1Channels
Supply Voltage Min
12V
IC Case / Package
DIP
IC Mounting
Through Hole
Switching Frequency Min
-
Duty Cycle Min
0%
Topology
Boost, Flyback
Operating Temperature Max
70°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Controller IC Case Style
DIP
Input Voltage
-
Output Voltage
13.5V
Technical Docs (2)
Alternatives for UC3843BNG
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
