Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoUC3843BD1GCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.94T5953
Your Part Number
23,482 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.040 |
| 10+ | $0.786 |
| 25+ | $0.765 |
| 100+ | $0.530 |
| 250+ | $0.516 |
| 500+ | $0.505 |
| 1000+ | $0.380 |
| 2500+ | $0.373 |
Price for:Each
Minimum: 1
Multiple: 1
$1.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoUC3843BD1GCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.94T5953
Technical Datasheet
Power Supply Controller TypeSingle Ended Controller
No. of Channels1Channels
Control ModeCurrent Mode Control
Supply Voltage Min12V
Supply Voltage Max25V
IC Case / PackageSOIC
No. of Pins8Pins
IC MountingSurface Mount
Switching Frequency Typ52kHz
Switching Frequency Min-
Switching Frequency Max-
Duty Cycle Min0%
Duty Cycle Max96%
TopologyBoost, Flyback
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (25-Jun-2025)
Automotive Qualification Standard-
Controller IC Case StyleSOIC
Frequency500kHz
Input Voltage-
Output Current200mA
Output Voltage13.4V
Technical Specifications
Power Supply Controller Type
Single Ended Controller
Control Mode
Current Mode Control
Supply Voltage Max
25V
No. of Pins
8Pins
Switching Frequency Typ
52kHz
Switching Frequency Max
-
Duty Cycle Max
96%
Operating Temperature Min
0°C
Product Range
-
MSL
-
Automotive Qualification Standard
-
Frequency
500kHz
Output Current
200mA
No. of Channels
1Channels
Supply Voltage Min
12V
IC Case / Package
SOIC
IC Mounting
Surface Mount
Switching Frequency Min
-
Duty Cycle Min
0%
Topology
Boost, Flyback
Operating Temperature Max
70°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Controller IC Case Style
SOIC
Input Voltage
-
Output Voltage
13.4V
Technical Docs (1)
Alternatives for UC3843BD1G
3 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
