Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 2500+ | $0.385 |
Price for:Each (Supplied on Full Reel)
Minimum: 2500
Multiple: 2500
$962.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoUC2843BD1R2G.Copy
Newark Part No.28AC5372
Technical Datasheet
Control ModeCurrent
Supply Voltage Min12V
Supply Voltage Max25V
IC Case / PackageSOIC
No. of Pins8Pins
IC MountingSurface Mount
Duty Cycle Max96%
Operating Temperature Min-25°C
Operating Temperature Max85°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (19-Jan-2021)
Automotive Qualification Standard-
Controller IC Case StyleSOIC
Frequency250kHz
Input Voltage-
Output Current200mA
Output Voltage13.4V
Technical Specifications
Control Mode
Current
Supply Voltage Max
25V
No. of Pins
8Pins
Duty Cycle Max
96%
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (19-Jan-2021)
Controller IC Case Style
SOIC
Input Voltage
-
Output Voltage
13.4V
Supply Voltage Min
12V
IC Case / Package
SOIC
IC Mounting
Surface Mount
Operating Temperature Min
-25°C
Product Range
-
MSL
-
Automotive Qualification Standard
-
Frequency
250kHz
Output Current
200mA
Technical Docs (2)
Alternatives for UC2843BD1R2G.
2 Products Found
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
