Print Page
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.333 | $1.66 |
| Total Price | $1.66 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.333 |
| 50+ | $0.206 |
| 100+ | $0.178 |
| 250+ | $0.164 |
| 500+ | $0.156 |
| 1000+ | $0.149 |
| 2500+ | $0.146 |
| 5000+ | $0.143 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.189 |
| 6000+ | $0.166 |
| 12000+ | $0.147 |
| 18000+ | $0.136 |
| 30000+ | $0.124 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoTLV431BSNT1GCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Full Reel45J2293
Re-Reel42Y1109RL
Cut Tape42Y1109
Product RangeTLV431B
Technical Datasheet
Voltage Reference TypeShunt - Adjustable
Product RangeTLV431B
Reference Voltage Min1.24V
Reference Voltage Max16V
Initial Accuracy0.5%
Temperature Coefficient-
IC Case / PackageTSOP
No. of Pins5Pins
IC MountingSurface Mount
Input Voltage Max16V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Automotive Qualification Standard-
Reference Voltage1.24V to 16V
Voltage Reference Case StyleTSOP
Technical Specifications
Voltage Reference Type
Shunt - Adjustable
Reference Voltage Min
1.24V
Initial Accuracy
0.5%
IC Case / Package
TSOP
IC Mounting
Surface Mount
Operating Temperature Min
-40°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Reference Voltage
1.24V to 16V
Product Range
TLV431B
Reference Voltage Max
16V
Temperature Coefficient
-
No. of Pins
5Pins
Input Voltage Max
16V
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
-
Voltage Reference Case Style
TSOP
Technical Docs (3)
Alternatives for TLV431BSNT1G
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate

