Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ONSEMI |
|---|---|
| Manufacturer Part No | TLV271SN1T1GCopy |
| Manufacturer Standard Lead Time | 15 weeks |
| Newark Part No. | Re-Reel58T2299RL Cut Tape58T2299 |
| Your Part Number | |
| Technical Datasheet |
3,056 In Stock
6,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.090 | $1.09 |
| Total Price | $1.09 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.090 |
| 10+ | $0.783 |
| 100+ | $0.624 |
| 500+ | $0.560 |
| 1000+ | $0.546 |
| 2500+ | $0.535 |
| 10000+ | $0.524 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ONSEMI |
|---|---|
| Manufacturer Part No | TLV271SN1T1GCopy |
| Manufacturer Standard Lead Time | 15 weeks |
| Newark Part No. | Re-Reel58T2299RL Cut Tape58T2299 |
| Technical Datasheet | |
| No. of Channels | 1Channels |
| Gain Bandwidth Product | 3MHz |
| Slew Rate Typ | 2.4V/µs |
| Supply Voltage Range | 2.7V to 16V |
| Supply Voltage Range | 2.7V to 16V |
| IC Case / Package | SOT-23 |
| No. of Pins | 5Pins |
| Amplifier Type | Wideband |
| Rail to Rail | Rail - Rail Output (RRO) |
| Input Offset Voltage | 1.3mV |
| Input Bias Current | 5pA |
| IC Mounting | Surface Mount |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 105°C |
| Product Range | - |
| Qualification | - |
| MSL | - |
| SVHC | No SVHC (25-Jun-2025) |
| Amplifier Case Style | SOT-23 |
| Automotive Qualification Standard | - |
| Bandwidth | 3MHz |
| No. of Amplifiers | 1 Amplifier |
| Slew Rate | 2.4V/µs |
Product Overview
The TLV271SN1T1G is a 1-channel Operational Amplifier provides rail-to-rail output operation enables the user to make optimal use of the entire supply voltage range while taking advantage of 3MHz bandwidth. It can run on a supply voltage as high as 16V making it ideal for a broad range of battery-operated applications. Since this is a CMOS device it has high input impedance and low bias currents making it ideal for interfacing to a wide variety of signal sensors.
- Rail-to-rail output
- -40 to 105°C Wide temperature range
Technical Specifications
| No. of Channels | 1Channels |
|---|---|
| Slew Rate Typ | 2.4V/µs |
| Supply Voltage Range | 2.7V to 16V |
| No. of Pins | 5Pins |
| Rail to Rail | Rail - Rail Output (RRO) |
| Input Bias Current | 5pA |
| Operating Temperature Min | -40°C |
| Product Range | - |
| MSL | - |
| Amplifier Case Style | SOT-23 |
| Bandwidth | 3MHz |
| Slew Rate | 2.4V/µs |
| Gain Bandwidth Product | 3MHz |
|---|---|
| Supply Voltage Range | 2.7V to 16V |
| IC Case / Package | SOT-23 |
| Amplifier Type | Wideband |
| Input Offset Voltage | 1.3mV |
| IC Mounting | Surface Mount |
| Operating Temperature Max | 105°C |
| Qualification | - |
| SVHC | No SVHC (25-Jun-2025) |
| Automotive Qualification Standard | - |
| No. of Amplifiers | 1 Amplifier |
Technical Docs (3)
Alternatives for TLV271SN1T1G
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
