Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoTL331VSN4T3G
Newark Part No.48AC1791
Your Part Number
Technical Datasheet
1,884 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.762 |
| 10+ | $0.539 |
| 25+ | $0.475 |
| 50+ | $0.450 |
| 100+ | $0.424 |
| 250+ | $0.396 |
| 500+ | $0.378 |
| 1000+ | $0.359 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoTL331VSN4T3G
Newark Part No.48AC1791
Technical Datasheet
Comparator TypeLow Power
No. of Channels1Channels
Response Time / Propogation Delay-
Supply Voltage Range2V to 36V, ± 1V to ± 18V
Supply Voltage Range2V to 36V, ± 1V to ± 18V
IC Case / PackageTSOP
No. of Pins5Pins
Comparator Output TypeCMOS, DTL, ECL, TTL
Power Supply TypeSingle & Dual Supply
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
QualificationAEC-Q100
SVHCNo SVHC (25-Jun-2025)
Automotive Qualification StandardAEC-Q100
Comparator Case StyleTSOP
IC Output TypeCMOS, DTL, ECL, TTL
No. of Comparators1 Comparator
Response Time-
Technical Specifications
Comparator Type
Low Power
Response Time / Propogation Delay
-
Supply Voltage Range
2V to 36V, ± 1V to ± 18V
No. of Pins
5Pins
Power Supply Type
Single & Dual Supply
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
AEC-Q100
IC Output Type
CMOS, DTL, ECL, TTL
Response Time
-
No. of Channels
1Channels
Supply Voltage Range
2V to 36V, ± 1V to ± 18V
IC Case / Package
TSOP
Comparator Output Type
CMOS, DTL, ECL, TTL
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
AEC-Q100
SVHC
No SVHC (25-Jun-2025)
Comparator Case Style
TSOP
No. of Comparators
1 Comparator
Technical Docs (2)
Alternatives for TL331VSN4T3G
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability