Print Page
2,068 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.210 |
| 10+ | $0.782 |
| 100+ | $0.556 |
| 500+ | $0.545 |
| 1000+ | $0.534 |
| 2500+ | $0.523 |
| 10000+ | $0.512 |
Price for:Each
Minimum: 1
Multiple: 1
$1.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoTIP32CGCopy
Manufacturer Standard Lead Time36 weeks
Newark Part No.26M4154
Product RangeTIPxxx
Technical Datasheet
Transistor PolarityPNP
Collector Emitter Voltage V(br)ceo100V
Collector Emitter Voltage Max100V
Continuous Collector Current3A
Power Dissipation Pd40W
Power Dissipation40W
DC Collector Current3A
Transistor Case StyleTO-220AB
DC Current Gain hFE10hFE
Transistor MountingThrough Hole
No. of Pins3Pins
Transition Frequency3MHz
DC Current Gain hFE Min10hFE
Operating Temperature Max150°C
Product RangeTIPxxx
Qualification-
MSL-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The TIP32CG is a bipolar PNP Power Transistor designed for use in general purpose amplifier and switching applications.
- Complementary device
Technical Specifications
Transistor Polarity
PNP
Collector Emitter Voltage Max
100V
Power Dissipation Pd
40W
DC Collector Current
3A
DC Current Gain hFE
10hFE
No. of Pins
3Pins
DC Current Gain hFE Min
10hFE
Product Range
TIPxxx
MSL
-
Collector Emitter Voltage V(br)ceo
100V
Continuous Collector Current
3A
Power Dissipation
40W
Transistor Case Style
TO-220AB
Transistor Mounting
Through Hole
Transition Frequency
3MHz
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability

